
VLS3012CX-680M-1 | |
|---|---|
DigiKey Part Number | 445-VLS3012CX-680M-1TR-ND - Tape & Reel (TR) 445-VLS3012CX-680M-1CT-ND - Cut Tape (CT) 445-VLS3012CX-680M-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3012CX-680M-1 |
Description | FIXED IND 68UH 430MA 2.362 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 430 mA 2.362Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3012CX-680M-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 300mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.362Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.29300 | kr.12.93 |
| 100 | kr.1.06450 | kr.106.45 |
| 1.000 | kr.0.87549 | kr.875.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.80962 | kr.1,619.24 |
| 4.000 | kr.0.76340 | kr.3,053.60 |
| 6.000 | kr.0.73762 | kr.4,425.72 |
| 10.000 | kr.0.70640 | kr.7,064.00 |
| 14.000 | kr.0.68657 | kr.9,611.98 |
| 20.000 | kr.0.66618 | kr.13,323.60 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

