
VLS3012CX-2R2M-1 | |
|---|---|
DigiKey Part Number | 445-180922-2-ND - Tape & Reel (TR) 445-180922-1-ND - Cut Tape (CT) 445-180922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3012CX-2R2M-1 |
Description | FIXED IND 2.2UH 2.83A 74 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.83 A 74mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3012CX-2R2M-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.89A | |
Shielding | Shielded | |
DC Resistance (DCR) | 74mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.1.31200 | kr.13.12 |
| 100 | kr.1.07960 | kr.107.96 |
| 1.000 | kr.0.88792 | kr.887.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.82111 | kr.1,642.22 |
| 4.000 | kr.0.77424 | kr.3,096.96 |
| 6.000 | kr.0.74809 | kr.4,488.54 |
| 10.000 | kr.0.71642 | kr.7,164.20 |
| 14.000 | kr.0.69631 | kr.9,748.34 |
| 20.000 | kr.0.67564 | kr.13,512.80 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |

