
VLS3012CX-100M-1 | |
|---|---|
DigiKey Part Number | 445-175180-2-ND - Tape & Reel (TR) 445-175180-1-ND - Cut Tape (CT) 445-175180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3012CX-100M-1 |
Description | FIXED IND 10UH 1.25A 324 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.25 A 324mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3012CX-100M-1 Models |
Category | Current - Saturation (Isat) 1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 324mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 3012 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDCL1V3012-100M-R | Eaton - Electronics Division | 6.062 | 283-SDCL1V3012-100M-RCT-ND | kr.1.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.29300 | kr.12.93 |
| 100 | kr.1.06450 | kr.106.45 |
| 1.000 | kr.0.87549 | kr.875.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.80962 | kr.1,619.24 |
| 4.000 | kr.0.76340 | kr.3,053.60 |
| 6.000 | kr.0.73762 | kr.4,425.72 |
| 10.000 | kr.0.70640 | kr.7,064.00 |
| 14.000 | kr.0.68657 | kr.9,611.98 |
| 20.000 | kr.0.66618 | kr.13,323.60 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

