10 µH Shielded Drum Core, Wirewound Inductor 1.25 A 324mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS3012CX-100M-1

DigiKey Part Number
445-175180-2-ND - Tape & Reel (TR)
445-175180-1-ND - Cut Tape (CT)
445-175180-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS3012CX-100M-1
Description
FIXED IND 10UH 1.25A 324 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1.25 A 324mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS3012CX-100M-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1A
Shielding
Shielded
DC Resistance (DCR)
324mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
3012
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.868
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.61000kr.1.61
10kr.1.31200kr.13.12
100kr.1.07960kr.107.96
1.000kr.0.88792kr.887.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.82111kr.1,642.22
4.000kr.0.77424kr.3,096.96
6.000kr.0.74809kr.4,488.54
10.000kr.0.71642kr.7,164.20
14.000kr.0.69631kr.9,748.34
20.000kr.0.67564kr.13,512.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.61000
Unit Price with VAT:kr.2.01250