3.3 µH Shielded Drum Core, Wirewound Inductor 1.5 A 156mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS3010ET-3R3M-CA

DigiKey Part Number
445-174159-2-ND - Tape & Reel (TR)
445-174159-1-ND - Cut Tape (CT)
445-174159-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS3010ET-3R3M-CA
Description
FIXED IND 3.3UH 1.5A 156 MOHM
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 1.5 A 156mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS3010ET-3R3M-CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
156mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Not For New Designs
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Tolerance
±20%
Height - Seated (Max)
0.039" (1.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VLS6045EX-3R3N-HTDK1.824445-VLS6045EX-3R3N-HCT-NDkr.2.69000Similar
SRN3010TA-3R3MBourns Inc.4.007SRN3010TA-3R3MCT-NDkr.2.24000Similar
In-Stock: 1.789
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.63000kr.2.63
10kr.2.14100kr.21.41
100kr.1.76080kr.176.08
1.000kr.1.44802kr.1,448.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.33908kr.2,678.16
4.000kr.1.26271kr.5,050.84
6.000kr.1.22011kr.7,320.66
10.000kr.1.16854kr.11,685.40
14.000kr.1.13580kr.15,901.20
20.000kr.1.10211kr.22,042.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.63000
Unit Price with VAT:kr.3.28750