
VLS3010ET-100M | |
|---|---|
DigiKey Part Number | 445-6650-2-ND - Tape & Reel (TR) 445-6650-1-ND - Cut Tape (CT) 445-6650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3010ET-100M |
Description | FIXED IND 10UH 560MA 468 MOHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 560 mA 468mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3010ET-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 560mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 468mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.40700 | kr.14.07 |
| 100 | kr.1.15960 | kr.115.96 |
| 1.000 | kr.0.95354 | kr.953.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.88177 | kr.1,763.54 |
| 4.000 | kr.0.83143 | kr.3,325.72 |
| 6.000 | kr.0.80335 | kr.4,820.10 |
| 10.000 | kr.0.76936 | kr.7,693.60 |
| 14.000 | kr.0.74777 | kr.10,468.78 |
| 20.000 | kr.0.72557 | kr.14,511.40 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

