3.3 µH Shielded Drum Core, Wirewound Inductor 1.8 A 168mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS252012HBX-3R3M-1

DigiKey Part Number
445-173028-2-ND - Tape & Reel (TR)
445-173028-1-ND - Cut Tape (CT)
445-173028-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS252012HBX-3R3M-1
Description
FIXED IND 3.3UH 1.8A 168 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 1.8 A 168mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VLS252012HBX-3R3M-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.55A
Shielding
Shielded
DC Resistance (DCR)
168mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.804
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.61000kr.1.61
10kr.1.32500kr.13.25
100kr.1.08730kr.108.73
1.000kr.0.89422kr.894.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.82690kr.1,653.80
4.000kr.0.77970kr.3,118.80
6.000kr.0.75337kr.4,520.22
10.000kr.0.72149kr.7,214.90
14.000kr.0.70124kr.9,817.36
20.000kr.0.68042kr.13,608.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.61000
Unit Price with VAT:kr.2.01250