2.2 µH Shielded Drum Core, Wirewound Inductor 2.3 A 102mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS252012HBX-2R2M-1

DigiKey Part Number
445-173027-2-ND - Tape & Reel (TR)
445-173027-1-ND - Cut Tape (CT)
445-173027-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS252012HBX-2R2M-1
Description
FIXED IND 2.2UH 2.3A 102 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 2.3 A 102mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VLS252012HBX-2R2M-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.04A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
102mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008 (2520 Metric)
Tolerance
±20%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24.605
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.1.30600kr.13.06
100kr.1.07210kr.107.21
1.000kr.0.88170kr.881.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.81533kr.1,630.66
4.000kr.0.76879kr.3,075.16
6.000kr.0.74283kr.4,456.98
10.000kr.0.71139kr.7,113.90
14.000kr.0.69142kr.9,679.88
20.000kr.0.67089kr.13,417.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750