Similar

VLS252012ET-R47N-CA | |
|---|---|
DigiKey Part Number | 445-16702-2-ND - Tape & Reel (TR) 445-16702-1-ND - Cut Tape (CT) 445-16702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS252012ET-R47N-CA |
Description | FIXED IND 470NH 2.15A 56 MOHM |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 2.15 A 56mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS252012ET-R47N-CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.75A | |
Shielding | Shielded | |
DC Resistance (DCR) | 56mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.51000 | kr.2.51 |
| 10 | kr.2.06400 | kr.20.64 |
| 100 | kr.1.69820 | kr.169.82 |
| 1.000 | kr.1.39666 | kr.1,396.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.34326 | kr.2,686.52 |
| 4.000 | kr.1.26665 | kr.5,066.60 |
| 6.000 | kr.1.22392 | kr.7,343.52 |
| 10.000 | kr.1.17219 | kr.11,721.90 |
| 14.000 | kr.1.13934 | kr.15,950.76 |
| 20.000 | kr.1.10555 | kr.22,111.00 |
| 50.000 | kr.1.06095 | kr.53,047.50 |
| Unit Price without VAT: | kr.2.51000 |
|---|---|
| Unit Price with VAT: | kr.3.13750 |


