
VLS252010HBX-R68M-1 | |
|---|---|
DigiKey Part Number | 445-172403-2-ND - Tape & Reel (TR) 445-172403-1-ND - Cut Tape (CT) 445-172403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS252010HBX-R68M-1 |
Description | FIXED IND 680NH 2.98A 48 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 2.98 A 48mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS252010HBX-R68M-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.62A | |
Shielding | Shielded | |
DC Resistance (DCR) | 48mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.83000 | kr.2.83 |
| 10 | kr.2.32100 | kr.23.21 |
| 100 | kr.1.91040 | kr.191.04 |
| 1.000 | kr.1.57085 | kr.1,570.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.82690 | kr.1,653.80 |
| 4.000 | kr.0.77970 | kr.3,118.80 |
| 6.000 | kr.0.75337 | kr.4,520.22 |
| 10.000 | kr.0.72149 | kr.7,214.90 |
| 14.000 | kr.0.70124 | kr.9,817.36 |
| 20.000 | kr.0.68042 | kr.13,608.40 |
| Unit Price without VAT: | kr.2.83000 |
|---|---|
| Unit Price with VAT: | kr.3.53750 |

