470 nH Shielded Drum Core, Wirewound Inductor 3.32 A 35mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS252010HBX-R47M-1

DigiKey Part Number
445-172402-2-ND - Tape & Reel (TR)
445-172402-1-ND - Cut Tape (CT)
445-172402-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS252010HBX-R47M-1
Description
FIXED IND 470NH 3.32A 35 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 3.32 A 35mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VLS252010HBX-R47M-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.53A
Shielding
Shielded
DC Resistance (DCR)
35mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.360
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.1.27300kr.12.73
100kr.1.04550kr.104.55
1.000kr.0.85982kr.859.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.82690kr.1,653.80
4.000kr.0.77970kr.3,118.80
6.000kr.0.75337kr.4,520.22
10.000kr.0.72149kr.7,214.90
14.000kr.0.70124kr.9,817.36
20.000kr.0.68042kr.13,608.40
50.000kr.0.62978kr.31,489.00
100.000kr.0.61889kr.61,889.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500