VLS252010HBX-3R3M-1 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 13.928
Unit Price: kr.2.03000
Datasheet
3.3 µH Shielded Drum Core, Wirewound Inductor 1.6 A 178mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS252010HBX-3R3M-1

DigiKey Part Number
445-173021-2-ND - Tape & Reel (TR)
445-173021-1-ND - Cut Tape (CT)
445-173021-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS252010HBX-3R3M-1
Description
FIXED IND 3.3UH 1.6A 178 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 1.6 A 178mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VLS252010HBX-3R3M-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.26A
Shielding
Shielded
DC Resistance (DCR)
178mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.1.30600kr.13.06
100kr.1.07210kr.107.21
1.000kr.0.88170kr.881.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.81533kr.1,630.66
4.000kr.0.76879kr.3,075.16
6.000kr.0.74283kr.4,456.98
10.000kr.0.71139kr.7,113.90
14.000kr.0.69142kr.9,679.88
20.000kr.0.67089kr.13,417.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750