
VLS252010ET-1R5N | |
|---|---|
DigiKey Part Number | 445-6628-2-ND - Tape & Reel (TR) 445-6628-1-ND - Cut Tape (CT) 445-6628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS252010ET-1R5N |
Description | FIXED IND 1.5UH 1.45A 128 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 1.45 A 128mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS252010ET-1R5N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.45A | |
Shielding | Shielded | |
DC Resistance (DCR) | 128mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.41400 | kr.14.14 |
| 100 | kr.1.16340 | kr.116.34 |
| 1.000 | kr.0.95690 | kr.956.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.88488 | kr.1,769.76 |
| 4.000 | kr.0.83436 | kr.3,337.44 |
| 6.000 | kr.0.80620 | kr.4,837.20 |
| 10.000 | kr.0.77207 | kr.7,720.70 |
| 14.000 | kr.0.75042 | kr.10,505.88 |
| 20.000 | kr.0.72814 | kr.14,562.80 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

