
VLS252010CX-100M-1 | |
|---|---|
DigiKey Part Number | 445-172967-2-ND - Tape & Reel (TR) 445-172967-1-ND - Cut Tape (CT) 445-172967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS252010CX-100M-1 |
Description | FIXED IND 10UH 710MA 580 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 710 mA 580mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS252010CX-100M-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 660mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 580mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2520 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.72400 | kr.17.24 |
| 100 | kr.1.41760 | kr.141.76 |
| 1.000 | kr.1.16561 | kr.1,165.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.07790 | kr.2,155.80 |
| 4.000 | kr.1.01640 | kr.4,065.60 |
| 6.000 | kr.0.98210 | kr.5,892.60 |
| 10.000 | kr.0.94055 | kr.9,405.50 |
| 14.000 | kr.0.91419 | kr.12,798.66 |
| 20.000 | kr.0.88706 | kr.17,741.20 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

