
VLS201610HBX-2R2M-1 | |
|---|---|
DigiKey Part Number | 445-172392-2-ND - Tape & Reel (TR) 445-172392-1-ND - Cut Tape (CT) 445-172392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS201610HBX-2R2M-1 |
Description | FIXED IND 2.2UH 1.45A 170 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.45 A 170mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS201610HBX-2R2M-1 Models |
Category | Current - Saturation (Isat) 1.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 170mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 (2016 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP2010-2R2M | Bourns Inc. | 39.038 | SRP2010-2R2MCT-ND | kr.2.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.1.26200 | kr.12.62 |
| 100 | kr.1.03850 | kr.103.85 |
| 1.000 | kr.0.85381 | kr.853.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.78955 | kr.1,579.10 |
| 4.000 | kr.0.74448 | kr.2,977.92 |
| 6.000 | kr.0.71934 | kr.4,316.04 |
| 10.000 | kr.0.68889 | kr.6,888.90 |
| 14.000 | kr.0.66955 | kr.9,373.70 |
| 20.000 | kr.0.64967 | kr.12,993.40 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |


