
VLS201610ET-4R7M | |
|---|---|
DigiKey Part Number | 445-6613-2-ND - Tape & Reel (TR) 445-6613-1-ND - Cut Tape (CT) 445-6613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS201610ET-4R7M |
Description | FIXED IND 4.7UH 640MA 554 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 640 mA 554mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS201610ET-4R7M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 640mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 554mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.93000 | kr.1.93 |
| 10 | kr.1.57500 | kr.15.75 |
| 100 | kr.1.29500 | kr.129.50 |
| 1.000 | kr.1.06494 | kr.1,064.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.98482 | kr.1,969.64 |
| 4.000 | kr.0.92861 | kr.3,714.44 |
| 6.000 | kr.0.89726 | kr.5,383.56 |
| 10.000 | kr.0.85931 | kr.8,593.10 |
| 14.000 | kr.0.83520 | kr.11,692.80 |
| 20.000 | kr.0.81041 | kr.16,208.20 |
| Unit Price without VAT: | kr.1.93000 |
|---|---|
| Unit Price with VAT: | kr.2.41250 |

