240 nH Shielded Drum Core, Wirewound Inductor 3.08 A 40mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS201610CX-R24M-1

DigiKey Part Number
445-172955-2-ND - Tape & Reel (TR)
445-172955-1-ND - Cut Tape (CT)
445-172955-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS201610CX-R24M-1
Description
FIXED IND 240NH 3.08A 40 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
240 nH Shielded Drum Core, Wirewound Inductor 3.08 A 40mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS201610CX-R24M-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.91A
Shielding
Shielded
DC Resistance (DCR)
40mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
2016
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 231
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.74000kr.1.74
10kr.1.40800kr.14.08
100kr.1.15610kr.115.61
1.000kr.0.95074kr.950.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.91438kr.1,828.76
4.000kr.0.86218kr.3,448.72
6.000kr.0.83307kr.4,998.42
10.000kr.0.79782kr.7,978.20
14.000kr.0.77544kr.10,856.16
20.000kr.0.75242kr.15,048.40
50.000kr.0.69645kr.34,822.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.74000
Unit Price with VAT:kr.2.17500