
VLS201610CX-2R2M-1 | |
|---|---|
DigiKey Part Number | 445-172951-2-ND - Tape & Reel (TR) 445-172951-1-ND - Cut Tape (CT) 445-172951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS201610CX-2R2M-1 |
Description | FIXED IND 2.2UH 1.53A 163 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.53 A 163mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS201610CX-2R2M-1 Models |
Category | Current - Saturation (Isat) 1.31A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 163mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 2016 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDCL1V2010-2R2M-R | Eaton - Electronics Division | 6.986 | 283-SDCL1V2010-2R2M-RCT-ND | kr.0.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.43900 | kr.14.39 |
| 100 | kr.1.18560 | kr.118.56 |
| 1.000 | kr.0.97497 | kr.974.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.90158 | kr.1,803.16 |
| 4.000 | kr.0.85012 | kr.3,400.48 |
| 6.000 | kr.0.82141 | kr.4,928.46 |
| 10.000 | kr.0.78666 | kr.7,866.60 |
| 14.000 | kr.0.76459 | kr.10,704.26 |
| 20.000 | kr.0.74189 | kr.14,837.80 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

