2.2 µH Shielded Drum Core, Wirewound Inductor 1.53 A 163mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS201610CX-2R2M-1

DigiKey Part Number
445-172951-2-ND - Tape & Reel (TR)
445-172951-1-ND - Cut Tape (CT)
445-172951-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS201610CX-2R2M-1
Description
FIXED IND 2.2UH 1.53A 163 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 1.53 A 163mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS201610CX-2R2M-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.31A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
163mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
2016
Tolerance
±20%
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDCL1V2010-2R2M-REaton - Electronics Division6.986283-SDCL1V2010-2R2M-RCT-NDkr.1.27000Similar
In-Stock: 836
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.43900kr.14.39
100kr.1.18560kr.118.56
1.000kr.0.97497kr.974.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.90158kr.1,803.16
4.000kr.0.85012kr.3,400.48
6.000kr.0.82141kr.4,928.46
10.000kr.0.78666kr.7,866.60
14.000kr.0.76459kr.10,704.26
20.000kr.0.74189kr.14,837.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500