
VLS2010ET-100M | |
|---|---|
DigiKey Part Number | 445-6587-2-ND - Tape & Reel (TR) 445-6587-1-ND - Cut Tape (CT) 445-6587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS2010ET-100M |
Description | FIXED IND 10UH 470MA 936 MOHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 470 mA 936mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS2010ET-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 470mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 936mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.1.32500 | kr.13.25 |
| 100 | kr.1.08730 | kr.108.73 |
| 1.000 | kr.0.89422 | kr.894.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.82690 | kr.1,653.80 |
| 4.000 | kr.0.77970 | kr.3,118.80 |
| 6.000 | kr.0.75337 | kr.4,520.22 |
| 10.000 | kr.0.72149 | kr.7,214.90 |
| 14.000 | kr.0.70124 | kr.9,817.36 |
| 20.000 | kr.0.68042 | kr.13,608.40 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |

