VLF5014ST-100M1R2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 5.464
Unit Price: kr.3.22000
Datasheet

Similar


Abracon LLC
In Stock: 1.999
Unit Price: kr.7.84000
Datasheet
10 µH Shielded Drum Core, Wirewound Inductor 1.2 A 250mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF5014ST-100M1R2

DigiKey Part Number
445-4242-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLF5014ST-100M1R2
Description
FIXED IND 10UH 1.2A 250 MOHM SMD
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1.2 A 250mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLF5014ST-100M1R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.5A
Shielding
Shielded
DC Resistance (DCR)
250mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.185" L x 0.177" W (4.70mm x 4.50mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes