VLF10040T-330M2R1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 6
Unit Price: kr.7.61000
Datasheet

Similar


TDK
In Stock: 203
Unit Price: kr.6.21000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1.732
Unit Price: kr.4.82000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 190
Unit Price: kr.6.09000
Datasheet

Similar


Taiyo Yuden
In Stock: 1.618
Unit Price: kr.4.56000
Datasheet

Similar


Bourns Inc.
In Stock: 1.027
Unit Price: kr.5.26000
Datasheet
33 µH Shielded Drum Core, Wirewound Inductor 2.1 A 93mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF10040T-330M2R1

DigiKey Part Number
445-3565-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLF10040T-330M2R1
Description
FIXED IND 33UH 2.1A 93 MOHM SMD
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 2.1 A 93mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLF10040T-330M2R1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.1A
Shielding
Shielded
DC Resistance (DCR)
93mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.382" W (10.00mm x 9.70mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes