Similar
Similar
Similar

VLF10040T-1R5N8R9 | |
|---|---|
DigiKey Part Number | 445-3557-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF10040T-1R5N8R9 |
Description | FIXED IND 1.5UH 8.9A 6.2 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 8.9 A 6.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF10040T-1R5N8R9 Models |
Category | Current - Saturation (Isat) 9.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 6.2mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.394" L x 0.382" W (10.00mm x 9.70mm) |
Tolerance ±30% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF10060NIT-1R5N-D | TDK | 591 | 445-174711-1-ND | kr.7.61000 | Similar |
| 7447714015 | Würth Elektronik | 657 | 732-2984-1-ND | kr.14.33000 | Similar |
| SRU1038-1R5Y | Bourns Inc. | 4 | SRU1038-1R5YCT-ND | kr.5.26000 | Similar |




