


VLCF5020T-2R2N2R6-3 | |
|---|---|
DigiKey Part Number | 445-4557-2-ND - Tape & Reel (TR) 445-4557-1-ND - Cut Tape (CT) 445-4557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLCF5020T-2R2N2R6-3 |
Description | FIXED IND 2.2UH 2.62A 43 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.62 A 43mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLCF5020T-2R2N2R6-3 Models |
Category | Current - Saturation (Isat) 2.62A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 43mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.3.35400 | kr.33.54 |
| 100 | kr.2.75790 | kr.275.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.35936 | kr.1,179.68 |
| 1.000 | kr.2.22464 | kr.2,224.64 |
| 1.500 | kr.2.14947 | kr.3,224.20 |
| 2.500 | kr.2.05847 | kr.5,146.17 |
| 3.500 | kr.2.00069 | kr.7,002.41 |
| 5.000 | kr.1.94126 | kr.9,706.30 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

