
VLCF4028T-101MR33-2 | |
|---|---|
DigiKey Part Number | 445-6542-2-ND - Tape & Reel (TR) 445-6542-1-ND - Cut Tape (CT) 445-6542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLCF4028T-101MR33-2 |
Description | FIXED IND 100UH 330MA 1 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 330 mA 1Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLCF4028T-101MR33-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 330mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.3.21400 | kr.32.14 |
| 100 | kr.2.64500 | kr.264.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.26262 | kr.1,131.31 |
| 1.000 | kr.2.13341 | kr.2,133.41 |
| 1.500 | kr.2.06130 | kr.3,091.95 |
| 2.500 | kr.1.97405 | kr.4,935.12 |
| 3.500 | kr.1.91861 | kr.6,715.13 |
| 5.000 | kr.1.86161 | kr.9,308.05 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

