4.7 µH Shielded Drum Core, Wirewound Inductor 1.24 A 98mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLCF4020T-4R7N1R2

DigiKey Part Number
445-3184-2-ND - Tape & Reel (TR)
445-3184-1-ND - Cut Tape (CT)
445-3184-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLCF4020T-4R7N1R2
Description
FIXED IND 4.7UH 1.24A 98 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 1.24 A 98mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLCF4020T-4R7N1R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.24A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
98mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Tolerance
±30%
Height - Seated (Max)
0.079" (2.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24.884
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.2.59300kr.25.93
100kr.2.13090kr.213.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.71877kr.1,718.77
2.000kr.1.62070kr.3,241.40
3.000kr.1.56598kr.4,697.94
5.000kr.1.49973kr.7,498.65
7.000kr.1.45766kr.10,203.62
10.000kr.1.41439kr.14,143.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250