
VLBUC12060120R10LF3 | |
|---|---|
DigiKey Part Number | 445-VLBUC12060120R10LF3TR-ND - Tape & Reel (TR) 445-VLBUC12060120R10LF3CT-ND - Cut Tape (CT) 445-VLBUC12060120R10LF3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLBUC12060120R10LF3 |
Description | FIXED IND 105NH 70A 0.138 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 105 nH Unshielded Wirewound Inductor 70 A 0.138mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLBUC12060120R10LF3 Models |
Category | Current - Saturation (Isat) 125A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.138mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.236" W (12.00mm x 6.00mm) |
Tolerance ±15% | Height - Seated (Max) 0.472" (12.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.26000 | kr.18.26 |
| 10 | kr.15.01900 | kr.150.19 |
| 100 | kr.12.35220 | kr.1,235.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.11.03793 | kr.3,311.38 |
| 600 | kr.10.40912 | kr.6,245.47 |
| 900 | kr.10.05856 | kr.9,052.70 |
| 1.500 | kr.9.63397 | kr.14,450.95 |
| 2.100 | kr.9.36454 | kr.19,665.53 |
| 3.000 | kr.9.22470 | kr.27,674.10 |
| Unit Price without VAT: | kr.18.26000 |
|---|---|
| Unit Price with VAT: | kr.22.82500 |

