90 nH Unshielded Wirewound Inductor 70 A 0.138mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLBUC12060120R09LF3

DigiKey Part Number
445-VLBUC12060120R09LF3TR-ND - Tape & Reel (TR)
445-VLBUC12060120R09LF3CT-ND - Cut Tape (CT)
445-VLBUC12060120R09LF3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLBUC12060120R09LF3
Description
FIXED IND 90NH 70A 0.138 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
90 nH Unshielded Wirewound Inductor 70 A 0.138mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLBUC12060120R09LF3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
138A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
0.138mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.472" L x 0.236" W (12.00mm x 6.00mm)
Tolerance
±15%
Height - Seated (Max)
0.472" (12.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 520
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.97000kr.18.97
10kr.15.60800kr.156.08
100kr.12.83600kr.1,283.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.11.47007kr.3,441.02
600kr.10.81677kr.6,490.06
900kr.10.45243kr.9,407.19
1.500kr.10.01131kr.15,016.97
2.100kr.9.73130kr.20,435.73
3.000kr.9.61500kr.28,845.00
Manufacturers Standard Package
Unit Price without VAT:kr.18.97000
Unit Price with VAT:kr.23.71250