100 nH Unshielded Drum Core, Wirewound Inductor 75 A 0.125mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLBU9664100LT-R10L

DigiKey Part Number
445-181662-2-ND - Tape & Reel (TR)
445-181662-1-ND - Cut Tape (CT)
445-181662-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLBU9664100LT-R10L
Description
FIXED IND 100NH 75A 0.125 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 nH Unshielded Drum Core, Wirewound Inductor 75 A 0.125mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLBU9664100LT-R10L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
110A
Shielding
Unshielded
DC Resistance (DCR)
0.125mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.378" L x 0.252" W (9.60mm x 6.40mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.30000kr.12.30
10kr.10.11900kr.101.19
100kr.8.32130kr.832.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.7.25630kr.2,902.52
800kr.6.84276kr.5,474.21
1.200kr.6.61220kr.7,934.64
2.000kr.6.33293kr.12,665.86
2.800kr.6.15569kr.17,235.93
4.000kr.5.97336kr.23,893.44
Manufacturers Standard Package
Unit Price without VAT:kr.12.30000
Unit Price with VAT:kr.15.37500