
VLBU6565100T-R15L | |
|---|---|
DigiKey Part Number | 445-181613-2-ND - Tape & Reel (TR) 445-181613-1-ND - Cut Tape (CT) 445-181613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLBU6565100T-R15L |
Description | FIXED IND 150NH 70A 0.18 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Drum Core, Wirewound Inductor 70 A 0.18mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLBU6565100T-R15L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 52A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.18mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.35000 | kr.11.35 |
| 10 | kr.9.34500 | kr.93.45 |
| 100 | kr.7.68470 | kr.768.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.6.70123 | kr.2,680.49 |
| 800 | kr.6.31924 | kr.5,055.39 |
| 1.200 | kr.6.10622 | kr.7,327.46 |
| 2.000 | kr.5.84827 | kr.11,696.54 |
| 2.800 | kr.5.68456 | kr.15,916.77 |
| 4.000 | kr.5.51612 | kr.22,064.48 |
| Unit Price without VAT: | kr.11.35000 |
|---|---|
| Unit Price with VAT: | kr.14.18750 |

