
VLBU1007090T-R33L | |
|---|---|
DigiKey Part Number | 445-175284-2-ND - Tape & Reel (TR) 445-175284-1-ND - Cut Tape (CT) 445-175284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLBU1007090T-R33L |
Description | FIXED IND 330NH 70A 0.18 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Drum Core, Wirewound Inductor 70 A 0.18mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLBU1007090T-R33L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 39A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.18mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.276" W (10.00mm x 7.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.87000 | kr.12.87 |
| 10 | kr.10.60000 | kr.106.00 |
| 100 | kr.8.71500 | kr.871.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.7.59928 | kr.3,039.71 |
| 800 | kr.7.16619 | kr.5,732.95 |
| 1.200 | kr.6.92476 | kr.8,309.71 |
| 2.000 | kr.6.63234 | kr.13,264.68 |
| 2.800 | kr.6.44671 | kr.18,050.79 |
| 4.000 | kr.6.26075 | kr.25,043.00 |
| Unit Price without VAT: | kr.12.87000 |
|---|---|
| Unit Price with VAT: | kr.16.08750 |


