
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | Ferrite | |
Quantity | 65 Pieces (13 Values - 5 Each) | |
Inductance Range | 70nH ~ 470nH | |
Mounting Type | Surface Mount | |
Packages Included | 2-SMD, J-Lead | |
Features | - | |
Shielding | Unshielded | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.499.47000 | kr.499.47 |
| 10 | kr.433.78300 | kr.4,337.83 |
| Unit Price without VAT: | kr.499.47000 |
|---|---|
| Unit Price with VAT: | kr.624.33750 |







