
VLB7050HT-R15M | |
|---|---|
DigiKey Part Number | 445-17115-2-ND - Tape & Reel (TR) 445-17115-1-ND - Cut Tape (CT) 445-17115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLB7050HT-R15M |
Description | FIXED IND 150NH 36A 0.27 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Drum Core, Wirewound Inductor 36 A 0.27mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLB7050HT-R15M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 37A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.27mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.264" W (6.80mm x 6.70mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.27000 | kr.16.27 |
| 10 | kr.13.34900 | kr.133.49 |
| 100 | kr.10.97860 | kr.1,097.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.77090 | kr.4,885.45 |
| 1.000 | kr.9.21470 | kr.9,214.70 |
| 1.500 | kr.8.90461 | kr.13,356.91 |
| 2.500 | kr.8.52916 | kr.21,322.90 |
| 3.500 | kr.8.43937 | kr.29,537.80 |
| Unit Price without VAT: | kr.16.27000 |
|---|---|
| Unit Price with VAT: | kr.20.33750 |

