
VFS5045VA111 | |
|---|---|
DigiKey Part Number | 445-181417-2-ND - Tape & Reel (TR) 445-181417-1-ND - Cut Tape (CT) 445-181417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFS5045VA111 |
Description | FERRITE BEAD 142 OHM 2020 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 142 Ohms @ 10 MHz 1 Power Line Ferrite Bead 2020 (5050 Metric) 4.7A 28.6mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 142 Ohms @ 10 MHz | |
Current Rating (Max) | 4.7A | |
DC Resistance (DCR) (Max) | 28.6mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 2020 (5050 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.177" (4.50mm) | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.70500 | kr.17.05 |
| 25 | kr.1.58000 | kr.39.50 |
| 50 | kr.1.48860 | kr.74.43 |
| 100 | kr.1.40370 | kr.140.37 |
| 250 | kr.1.29868 | kr.324.67 |
| 500 | kr.1.22438 | kr.612.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.10451 | kr.1,656.77 |
| 3.000 | kr.1.04147 | kr.3,124.41 |
| 4.500 | kr.1.00630 | kr.4,528.35 |
| 7.500 | kr.0.96372 | kr.7,227.90 |
| 10.500 | kr.0.93668 | kr.9,835.14 |
| 15.000 | kr.0.90887 | kr.13,633.05 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |




