180 Ohms @ 1 MHz 1 Power Line Ferrite Bead 2020 (5050 Metric) 1.3A 312mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFS5045SA151

DigiKey Part Number
445-181421-2-ND - Tape & Reel (TR)
445-181421-1-ND - Cut Tape (CT)
445-181421-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VFS5045SA151
Description
FERRITE BEAD 180 OHM 2020 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180 Ohms @ 1 MHz 1 Power Line Ferrite Bead 2020 (5050 Metric) 1.3A 312mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
180 Ohms @ 1 MHz
Current Rating (Max)
1.3A
DC Resistance (DCR) (Max)
312mOhm
Ratings
-
Operating Temperature
-40°C ~ 105°C
Package / Case
2020 (5050 Metric)
Mounting Type
Surface Mount
Height (Max)
0.177" (4.50mm)
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.70500kr.17.05
25kr.1.58000kr.39.50
50kr.1.48860kr.74.43
100kr.1.40370kr.140.37
250kr.1.29868kr.324.67
500kr.1.22438kr.612.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.10451kr.1,656.77
3.000kr.1.04147kr.3,124.41
4.500kr.1.00630kr.4,528.35
7.500kr.0.96372kr.7,227.90
10.500kr.0.93668kr.9,835.14
15.000kr.0.90887kr.13,633.05
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250