0.2 pF Thin Film Capacitor 16 V 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFSQ0402C0H1C0R2WT

DigiKey Part Number
445-7117-2-ND - Tape & Reel (TR)
445-7117-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TFSQ0402C0H1C0R2WT
Description
CAP THIN FILM 0.2PF 16V 01005
Customer Reference
Detailed Description
0.2 pF Thin Film Capacitor 16 V 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TFSQ0402C0H1C0R2WT Models
Product Attributes
Filter Similar Products
Category
Voltage - Rated
16 V
Manufacturer
TDK
Mounting Type
Surface Mount
Series
Package / Case
01005 (0402 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Features
General Purpose
Capacitance
0.2 pF
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±0.05pF
Height - Seated (Max)
0.009" (0.23mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.804
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.1.66700kr.16.67
50kr.1.16780kr.58.39
100kr.1.01690kr.101.69
500kr.0.76726kr.383.63
1.000kr.0.69239kr.692.39
2.500kr.0.61513kr.1,537.82
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000