10 µH Shielded Thin Film Inductor 1.2 A 360mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Thin Film Inductor 1.2 A 360mOhm Max 1210 (3225 Metric)
High-reliability Inductors for Automotive Use

TFM322512ALVA100MTAA

DigiKey Part Number
445-TFM322512ALVA100MTAATR-ND - Tape & Reel (TR)
445-TFM322512ALVA100MTAACT-ND - Cut Tape (CT)
445-TFM322512ALVA100MTAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFM322512ALVA100MTAA
Description
FIXED IND 10UH 1.2A 360 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Thin Film Inductor 1.2 A 360mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TFM322512ALVA100MTAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
360mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Thin Film
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Current - Saturation (Isat)
1.6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.443
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.52000kr.5.52
10kr.4.50800kr.45.08
25kr.4.17160kr.104.29
50kr.3.93340kr.196.67
100kr.3.70830kr.370.83
250kr.3.43096kr.857.74
500kr.3.23492kr.1,617.46
1.000kr.3.05030kr.3,050.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.79423kr.5,588.46
4.000kr.2.63516kr.10,540.64
6.000kr.2.54646kr.15,278.76
10.000kr.2.43908kr.24,390.80
14.000kr.2.39731kr.33,562.34
Manufacturers Standard Package
Unit Price without VAT:kr.5.52000
Unit Price with VAT:kr.6.90000