
TFM322512ALMAR47MTAA | |
|---|---|
DigiKey Part Number | 445-TFM322512ALMAR47MTAATR-ND - Tape & Reel (TR) 445-TFM322512ALMAR47MTAACT-ND - Cut Tape (CT) 445-TFM322512ALMAR47MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM322512ALMAR47MTAA |
Description | FIXED IND 470NH 5.3A 21 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Thin Film Inductor 5.3 A 21mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFM322512ALMAR47MTAA Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 21mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.99400 | kr.39.94 |
| 100 | kr.3.28540 | kr.328.54 |
| 1.000 | kr.2.70230 | kr.2,702.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.49923 | kr.4,998.46 |
| 4.000 | kr.2.35691 | kr.9,427.64 |
| 6.000 | kr.2.27755 | kr.13,665.30 |
| 10.000 | kr.2.18147 | kr.21,814.70 |
| 14.000 | kr.2.12047 | kr.29,686.58 |
| 20.000 | kr.2.11788 | kr.42,357.60 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |


