
TFM322512ALMAR10MTAA | |
|---|---|
DigiKey Part Number | 445-TFM322512ALMAR10MTAATR-ND - Tape & Reel (TR) 445-TFM322512ALMAR10MTAACT-ND - Cut Tape (CT) 445-TFM322512ALMAR10MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM322512ALMAR10MTAA |
Description | FIXED IND 100NH 8A 8 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Thin Film Inductor 8 A 8mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 8mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 14A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.4.10200 | kr.41.02 |
| 100 | kr.3.37220 | kr.337.22 |
| 1.000 | kr.2.77375 | kr.2,773.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.56533 | kr.5,130.66 |
| 4.000 | kr.2.41923 | kr.9,676.92 |
| 6.000 | kr.2.33778 | kr.14,026.68 |
| 10.000 | kr.2.23916 | kr.22,391.60 |
| 14.000 | kr.2.18017 | kr.30,522.38 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

