
TFM322512ALMA100MTAA | |
|---|---|
DigiKey Part Number | 445-TFM322512ALMA100MTAATR-ND - Tape & Reel (TR) 445-TFM322512ALMA100MTAACT-ND - Cut Tape (CT) 445-TFM322512ALMA100MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM322512ALMA100MTAA |
Description | FIXED IND 10UH 1.2A 360 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Thin Film Inductor 1.2 A 360mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFM322512ALMA100MTAA Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 360mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 1.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.98800 | kr.39.88 |
| 100 | kr.3.28100 | kr.328.10 |
| 1.000 | kr.2.69830 | kr.2,698.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.49552 | kr.4,991.04 |
| 4.000 | kr.2.35343 | kr.9,413.72 |
| 6.000 | kr.2.27417 | kr.13,645.02 |
| 10.000 | kr.2.17823 | kr.21,782.30 |
| 14.000 | kr.2.11732 | kr.29,642.48 |
| 20.000 | kr.2.11439 | kr.42,287.80 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |


