
TFM201610GHM-R47MTAA | |
|---|---|
DigiKey Part Number | 445-173100-2-ND - Tape & Reel (TR) 445-173100-1-ND - Cut Tape (CT) 445-173100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM201610GHM-R47MTAA |
Description | FIXED IND 470NH 3.9A 41 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Thin Film Inductor 3.9 A 41mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFM201610GHM-R47MTAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 41mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.76000 | kr.2.76 |
| 10 | kr.2.25100 | kr.22.51 |
| 100 | kr.1.85060 | kr.185.06 |
| 1.000 | kr.1.52179 | kr.1,521.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.41417 | kr.4,242.51 |
| 6.000 | kr.1.33358 | kr.8,001.48 |
| 9.000 | kr.1.28865 | kr.11,597.85 |
| 15.000 | kr.1.23425 | kr.18,513.75 |
| 21.000 | kr.1.19970 | kr.25,193.70 |
| 30.000 | kr.1.16705 | kr.35,011.50 |
| Unit Price without VAT: | kr.2.76000 |
|---|---|
| Unit Price with VAT: | kr.3.45000 |

