
TFM201610ALVA2R2MTAA | |
|---|---|
DigiKey Part Number | 445-TFM201610ALVA2R2MTAATR-ND - Tape & Reel (TR) 445-TFM201610ALVA2R2MTAACT-ND - Cut Tape (CT) 445-TFM201610ALVA2R2MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM201610ALVA2R2MTAA |
Description | FIXED IND 2.2UH 2.1A 152 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Thin Film Inductor 2.1 A 152mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFM201610ALVA2R2MTAA Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 152mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.97300 | kr.29.73 |
| 100 | kr.2.44660 | kr.244.66 |
| 1.000 | kr.2.01232 | kr.2,012.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.79817 | kr.5,394.51 |
| 6.000 | kr.1.69579 | kr.10,174.74 |
| 9.000 | kr.1.63869 | kr.14,748.21 |
| 15.000 | kr.1.56957 | kr.23,543.55 |
| 21.000 | kr.1.52636 | kr.32,053.56 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

