
TFM160808ALC-R47MTAA | |
|---|---|
DigiKey Part Number | 445-174891-2-ND - Tape & Reel (TR) 445-174891-1-ND - Cut Tape (CT) 445-174891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM160808ALC-R47MTAA |
Description | FIXED IND 470NH 2.6A 62 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Thin Film Inductor 2.6 A 62mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFM160808ALC-R47MTAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 62mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.55600 | kr.15.56 |
| 100 | kr.1.27890 | kr.127.89 |
| 1.000 | kr.1.05163 | kr.1,051.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.93962 | kr.2,818.86 |
| 6.000 | kr.0.88602 | kr.5,316.12 |
| 9.000 | kr.0.85613 | kr.7,705.17 |
| 15.000 | kr.0.81994 | kr.12,299.10 |
| 21.000 | kr.0.79697 | kr.16,736.37 |
| 30.000 | kr.0.77333 | kr.23,199.90 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |


