
TCM0605S-350-2P-T201 | |
|---|---|
DigiKey Part Number | 445-9334-2-ND - Tape & Reel (TR) 445-9334-1-ND - Cut Tape (CT) 445-9334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM0605S-350-2P-T201 |
Description | CMC 100MA 2LN 35 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 35 Ohms @ 100 MHz 100mA DCR 2.7Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 100mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 2.7Ohm |
Series | Voltage Rating - DC 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.026" L x 0.020" W (0.65mm x 0.50mm) |
Number of Lines 2 | Height (Max) 0.014" (0.35mm) |
Impedance @ Frequency 35 Ohms @ 100 MHz | Package / Case 0202 (0505 Metric), 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.60200 | kr.6.02 |
| 25 | kr.0.55800 | kr.13.95 |
| 50 | kr.0.52500 | kr.26.25 |
| 100 | kr.0.49520 | kr.49.52 |
| 250 | kr.0.45824 | kr.114.56 |
| 500 | kr.0.43200 | kr.216.00 |
| 1.000 | kr.0.40735 | kr.407.35 |
| 2.500 | kr.0.37685 | kr.942.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.33177 | kr.3,317.70 |
| 20.000 | kr.0.31285 | kr.6,257.00 |
| 30.000 | kr.0.30229 | kr.9,068.70 |
| 50.000 | kr.0.28951 | kr.14,475.50 |
| 70.000 | kr.0.28140 | kr.19,698.00 |
| 100.000 | kr.0.27306 | kr.27,306.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |










