22 µH Shielded Drum Core, Wirewound Inductor 3.2 A 94.6mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM6545VT-220M-D

DigiKey Part Number
445-SPM6545VT-220M-DTR-ND - Tape & Reel (TR)
445-SPM6545VT-220M-DCT-ND - Cut Tape (CT)
445-SPM6545VT-220M-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM6545VT-220M-D
Description
FIXED IND 22UH 3.2A 94.6 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 3.2 A 94.6mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM6545VT-220M-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
94.6mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
6545
Tolerance
±20%
Size / Dimension
0.276" L x 0.256" W (7.00mm x 6.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Current - Saturation (Isat)
3.9A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.654
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.35000kr.7.35
10kr.6.02900kr.60.29
25kr.5.57920kr.139.48
50kr.5.25960kr.262.98
100kr.4.95910kr.495.91
250kr.4.58812kr.1,147.03
500kr.4.32616kr.2,163.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.96282kr.3,962.82
2.000kr.3.73712kr.7,474.24
3.000kr.3.61120kr.10,833.60
5.000kr.3.45879kr.17,293.95
7.000kr.3.36206kr.23,534.42
10.000kr.3.31107kr.33,110.70
Manufacturers Standard Package
Unit Price without VAT:kr.7.35000
Unit Price with VAT:kr.9.18750