
SPM6545VT-150M-D | |
|---|---|
DigiKey Part Number | 445-SPM6545VT-150M-DTR-ND - Tape & Reel (TR) 445-SPM6545VT-150M-DCT-ND - Cut Tape (CT) 445-SPM6545VT-150M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM6545VT-150M-D |
Description | FIXED IND 15UH 3.7A 72 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 3.7 A 72mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM6545VT-150M-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 72mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 6545 | |
Size / Dimension | 0.276" L x 0.256" W (7.00mm x 6.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.46000 | kr.7.46 |
| 10 | kr.6.11500 | kr.61.15 |
| 25 | kr.5.65840 | kr.141.46 |
| 50 | kr.5.33440 | kr.266.72 |
| 100 | kr.5.02950 | kr.502.95 |
| 250 | kr.4.65328 | kr.1,163.32 |
| 500 | kr.4.38758 | kr.2,193.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.01907 | kr.4,019.07 |
| 2.000 | kr.3.79017 | kr.7,580.34 |
| 3.000 | kr.3.66246 | kr.10,987.38 |
| 5.000 | kr.3.50789 | kr.17,539.45 |
| 7.000 | kr.3.40978 | kr.23,868.46 |
| 10.000 | kr.3.35807 | kr.33,580.70 |
| Unit Price without VAT: | kr.7.46000 |
|---|---|
| Unit Price with VAT: | kr.9.32500 |

