560 nH Shielded Wirewound Inductor 20 A 3.63mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM6530T-R56M

DigiKey Part Number
445-SPM6530T-R56MTR-ND - Tape & Reel (TR)
445-SPM6530T-R56MCT-ND - Cut Tape (CT)
445-SPM6530T-R56MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM6530T-R56M
Description
FIXED IND 560NH 20A 3.63 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
560 nH Shielded Wirewound Inductor 20 A 3.63mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM6530T-R56M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
20.5A
Shielding
Shielded
DC Resistance (DCR)
3.63mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.280" L x 0.256" W (7.10mm x 6.50mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.04000kr.6.04
10kr.4.97000kr.49.70
100kr.4.08430kr.408.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.42687kr.3,426.87
2.000kr.3.23159kr.6,463.18
3.000kr.3.12269kr.9,368.07
5.000kr.2.99082kr.14,954.10
7.000kr.2.90710kr.20,349.70
10.000kr.2.82100kr.28,210.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.04000
Unit Price with VAT:kr.7.55000