SPM6530T-R47M170 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 6.137
Unit Price: kr.5.33000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 785
Unit Price: kr.7.61000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 874
Unit Price: kr.1.97000
Datasheet
470 nH Shielded Drum Core, Wirewound Inductor 20 A 3.63mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM6530T-R47M170

DigiKey Part Number
445-3878-2-ND - Tape & Reel (TR)
445-3878-1-ND - Cut Tape (CT)
445-3878-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM6530T-R47M170
Description
FIXED IND 470NH 20A 3.63 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 20 A 3.63mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM6530T-R47M170 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
20.5A
Shielding
Shielded
DC Resistance (DCR)
3.63mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.280" L x 0.256" W (7.10mm x 6.50mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.21000kr.6.21
10kr.5.09100kr.50.91
100kr.4.18820kr.418.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.37890kr.3,378.90
2.000kr.3.18636kr.6,372.72
3.000kr.3.07898kr.9,236.94
5.000kr.2.94896kr.14,744.80
7.000kr.2.86641kr.20,064.87
10.000kr.2.78152kr.27,815.20
Manufacturers Standard Package
Unit Price without VAT:kr.6.21000
Unit Price with VAT:kr.7.76250