
SPM6530T-R25M230 | |
|---|---|
DigiKey Part Number | 445-3877-2-ND - Tape & Reel (TR) 445-3877-1-ND - Cut Tape (CT) 445-3877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM6530T-R25M230 |
Description | FIXED IND 250NH 23A 2.31 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 250 nH Shielded Drum Core, Wirewound Inductor 23 A 2.31mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM6530T-R25M230 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 28.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.31mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.256" W (7.10mm x 6.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.5.09100 | kr.50.91 |
| 100 | kr.4.18820 | kr.418.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.37890 | kr.3,378.90 |
| 2.000 | kr.3.18636 | kr.6,372.72 |
| 3.000 | kr.3.07898 | kr.9,236.94 |
| 5.000 | kr.2.94896 | kr.14,744.80 |
| 7.000 | kr.2.86641 | kr.20,064.87 |
| 10.000 | kr.2.78152 | kr.27,815.20 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |

