
SPM6530T-6R8M-HZ | |
|---|---|
DigiKey Part Number | 445-180109-2-ND - Tape & Reel (TR) 445-180109-1-ND - Cut Tape (CT) 445-180109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM6530T-6R8M-HZ |
Description | FIXED IND 6.8UH 4.8A 59.95 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 4.8 A 59.95mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM6530T-6R8M-HZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 59.95mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.256" W (7.10mm x 6.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.27000 | kr.10.27 |
| 10 | kr.8.43900 | kr.84.39 |
| 25 | kr.7.80840 | kr.195.21 |
| 50 | kr.7.36200 | kr.368.10 |
| 100 | kr.6.94100 | kr.694.10 |
| 250 | kr.6.42164 | kr.1,605.41 |
| 500 | kr.6.05520 | kr.3,027.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.54699 | kr.5,546.99 |
| 2.000 | kr.5.23130 | kr.10,462.60 |
| 3.000 | kr.5.05526 | kr.15,165.78 |
| 5.000 | kr.4.84215 | kr.24,210.75 |
| 7.000 | kr.4.81048 | kr.33,673.36 |
| Unit Price without VAT: | kr.10.27000 |
|---|---|
| Unit Price with VAT: | kr.12.83750 |

